Infineon XDPL8105XUMA1, IGBT 8-Pin, PG-DSO-8-59

Subtotal (1 reel of 2500 units)*

€1,617.50

(exc. VAT)

€1,990.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.647€1,617.50

*price indicative

RS Stock No.:
258-1718
Mfr. Part No.:
XDPL8105XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Pin Count

8

Fall Time

9ns

Package Type

PG-DSO-8-59

Driver Type

IGBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon digital fly back controller IC is a high performance microcontroller-based digital single-stage fly back controller with power factor correction for constant output current applications. The IC is available in a DSO-8 package and supports a wide feature set, requiring a minimum of external components. The digital engine offers the possibility to configure operational parameters and protection modes, which helps to ease the design phase and allows a reduced number of hardware variants in production. Accurate primary side output current control is implemented to eliminate the need for secondary side feedback circuitry.

Excellent line and load regulation

Supports AC input and/or DC input voltage operation

Integrated 600 V start-up cell

Low Bill Of Material

Supports non-dimmed and/or dimmed applications.

Intelligent thermal management with adaptive thermal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy