Infineon XDPL8105XUMA1, IGBT 8-Pin, PG-DSO-8-59
- RS Stock No.:
- 258-1719
- Mfr. Part No.:
- XDPL8105XUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.64
(exc. VAT)
€3.24
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €1.32 | €2.64 |
| 20 - 48 | €1.15 | €2.30 |
| 50 - 98 | €1.105 | €2.21 |
| 100 - 198 | €1.085 | €2.17 |
| 200 + | €1.055 | €2.11 |
*price indicative
- RS Stock No.:
- 258-1719
- Mfr. Part No.:
- XDPL8105XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Pin Count | 8 | |
| Fall Time | 9ns | |
| Package Type | PG-DSO-8-59 | |
| Driver Type | IGBT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Pin Count 8 | ||
Fall Time 9ns | ||
Package Type PG-DSO-8-59 | ||
Driver Type IGBT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon digital fly back controller IC is a high performance microcontroller-based digital single-stage fly back controller with power factor correction for constant output current applications. The IC is available in a DSO-8 package and supports a wide feature set, requiring a minimum of external components. The digital engine offers the possibility to configure operational parameters and protection modes, which helps to ease the design phase and allows a reduced number of hardware variants in production. Accurate primary side output current control is implemented to eliminate the need for secondary side feedback circuitry.
Excellent line and load regulation
Supports AC input and/or DC input voltage operation
Integrated 600 V start-up cell
Low Bill Of Material
Supports non-dimmed and/or dimmed applications.
Intelligent thermal management with adaptive thermal protection
Related links
- Infineon XDPL8105XUMA1 PG-DSO-8-59
- Infineon OptiMOS Type P-Channel MOSFET -30 V Enhancement, 8-Pin PG-DSO-8 BSO301SPHXUMA1
- ISSI20R03HXUMA1 Infineon Digital Isolator 2.85V 8-Pin PG-DSO-8
- Infineon XDPL8219XUMA1 AC-DC 8-Pin, PG-DSO-8
- ISSI20R11HXUMA1 Infineon Digital Isolator 2.85V 8-Pin PG-DSO-8
- Infineon 8-Pin 23V, Surface Zero Power Detection
- Infineon ICE2PCS01GXUMA1 PG-DSO-8 25V
- Infineon ISA Type N 10.2 A 8-Pin PG-DSO-8 ISA150233C03LMDSXTMA
