Infineon, Gate Driver 56-Pin 625V, PQFN
- RS Stock No.:
- 258-3948
- Mfr. Part No.:
- IR35401MTRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-3948
- Mfr. Part No.:
- IR35401MTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Pin Count | 56 | |
| Package Type | PQFN | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 625V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Pin Count 56 | ||
Package Type PQFN | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 625V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon dual output digital multi-phase controller is a dual-loop digital multi-phase buck controller designed for CPU voltage regulation, and is fully compliant with Intel , VR12 Rev 1.7, VR12.5 Rev 1.5, IMVP82 Rev 1.2, and AMD SVI2 REV 1.06 specifications. The dual output digital multi-phase controller includes IRs efficiency shaping technology to deliver exceptional efficiency at minimum cost across the entire load range. IRs dynamic phase control adds/drops phases based upon load current. The dual output digital multi-phase controller can be configured to enter 1 or 2-phase PS1 operation and active diode emulation mode automatically or by command.
Auto-phase detection with PID coefficient auto scaling
Fault protection OVP, UVP, OCP, OTP, CAT_FLT
I2C/SMBus/PMBus system interface for reporting of
Temperature, voltage, current & power telemetry for both loops
Multiple time programming with integrated charge pump for easy non-volatile programming
Compatible with 3.3V tristate drivers
