Infineon IR2130STRPBF, Gate Driver 625V, SOIC-28W
- RS Stock No.:
- 258-3940
- Mfr. Part No.:
- IR2130STRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€2,033.00
(exc. VAT)
€2,501.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.033 | €2,033.00 |
*price indicative
- RS Stock No.:
- 258-3940
- Mfr. Part No.:
- IR2130STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Package Type | SOIC-28W | |
| Fall Time | 35ns | |
| Driver Type | Gate Driver | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 625V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Package Type SOIC-28W | ||
Fall Time 35ns | ||
Driver Type Gate Driver | ||
Rise Time 80ns | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 625V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 3 phase bridge driver is a high voltage, high speed power MOSFET and IGBT driver with three independent high and low side referenced output channels. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 2.5V logic. A ground-referenced operational amplifier provides analogue feedback of bridge current via an external current sense resistor. A current trip function which terminates all six outputs is also derived from this resistor. An open drain FAULT signal indicates if an over-current or under voltage shutdown has occurred. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use at high frequencies.
Gate drive supply range from 10 to 20V
Under voltage lockout for all channels
Over-current shutdown turns off all six drivers
Independent half-bridge drivers
Matched propagation delay for all channels
2.5V logic compatible
Outputs out of phase with inputs
