Infineon IRS2113STRPBF, Gate Driver, 2.50 A 16-Pin 20V, SOIC
- RS Stock No.:
- 258-4006
- Mfr. Part No.:
- IRS2113STRPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.16
(exc. VAT)
€6.34
(inc. VAT)
Temporarily out of stock
- Shipping from 30 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.58 | €5.16 |
| 20 - 48 | €2.17 | €4.34 |
| 50 - 98 | €2.035 | €4.07 |
| 100 - 198 | €1.885 | €3.77 |
| 200 + | €1.75 | €3.50 |
*price indicative
- RS Stock No.:
- 258-4006
- Mfr. Part No.:
- IRS2113STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver IC | |
| Output Current | 2.50A | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 17ns | |
| Driver Type | Gate Driver | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | IRS | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver IC | ||
Output Current 2.50A | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 17ns | ||
Driver Type Gate Driver | ||
Rise Time 25ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series IRS | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
Infineon IRS Series Gate Driver IC, 2.50A Output Current, 10 to 20V Supply Voltage - IRS2113STRPBF
This gate driver IC is a semiconductor device designed to drive power switches in high-performance power-conversion systems. It operates from a 10 to 20V supply and delivers a Peak output current suitable for driving MOSFET and IGBT gates. The device is supplied in a 16-pin SOIC package and is intended for industrial environments where wide temperature ranges are required.
Features and Benefits:
• 2.50A output current for effective gate charging and discharging
• 25ns rise time for Faster turn-on transitions
• 17ns fall time for reduced switching overlap losses
• Operates from 10 to 20V supply for flexible system integration
• -40 to 150°C operating range for extended thermal tolerance
• 25ns rise time for Faster turn-on transitions
• 17ns fall time for reduced switching overlap losses
• Operates from 10 to 20V supply for flexible system integration
• -40 to 150°C operating range for extended thermal tolerance
Applications
• Suitable for driving power MOSFETs and IGBTs in converters
• Ideal for industrial motor-drive gate drive stages
• Used with switching stages in power-supply modules
• Can be used for gate control in renewable-energy inverters
• Ideal for industrial motor-drive gate drive stages
• Used with switching stages in power-supply modules
• Can be used for gate control in renewable-energy inverters
What package format is used for PCB mounting?
It is supplied in a 16-pin SOIC package suitable for through‑board soldering.
What environmental range can it withstand?
It functions across temperatures from -40 to 150°C for harsh conditions.
How does the device affect switching performance?
The specified rise and fall times improve switching speed and limit overlap conduction.
Is there any material or provision addressing hazardous-substance restrictions?
The component is RoHS‑compliant.
Related links
- Infineon High Side Gate Driver SOIC
- Infineon IR2110SPBF High Side Gate Driver 2 SOIC-16
- Infineon High Side Gate Driver 2 SOIC-16
- Infineon High Side Gate Driver 2 SOIC-16
- Infineon High Side Gate Driver SOIC
- Infineon IR2112SPBF High Side Gate Driver 2 SOIC-16
- Infineon IRS2113SPBF High Side Gate Driver SOIC
- Infineon MOSFET Gate Driver 2 SOIC
