Infineon IRS2113STRPBF, Gate Driver, 2.50 A 16-Pin 20V, SOIC

Subtotal (1 reel of 1000 units)*

€1,378.00

(exc. VAT)

€1,695.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.378€1,378.00

*price indicative

RS Stock No.:
258-4004
Mfr. Part No.:
IRS2113STRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver IC

Output Current

2.50A

Pin Count

16

Package Type

SOIC

Fall Time

17ns

Driver Type

Gate Driver

Rise Time

25ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

IRS

Standards/Approvals

RoHS Compliant

Automotive Standard

No

Infineon IRS Series Gate Driver IC, 2.50A Output Current, 10 to 20V Supply Voltage - IRS2113STRPBF


This gate driver IC is a semiconductor device designed to drive power switches in high-performance power-conversion systems. It operates from a 10 to 20V supply and delivers a Peak output current suitable for driving MOSFET and IGBT gates. The device is supplied in a 16-pin SOIC package and is intended for industrial environments where wide temperature ranges are required.

Features and Benefits:


• 2.50A output current for effective gate charging and discharging
• 25ns rise time for Faster turn-on transitions
• 17ns fall time for reduced switching overlap losses
• Operates from 10 to 20V supply for flexible system integration
• -40 to 150°C operating range for extended thermal tolerance

Applications


• Suitable for driving power MOSFETs and IGBTs in converters
• Ideal for industrial motor-drive gate drive stages
• Used with switching stages in power-supply modules
• Can be used for gate control in renewable-energy inverters

What package format is used for PCB mounting?


It is supplied in a 16-pin SOIC package suitable for through‑board soldering.

What environmental range can it withstand?


It functions across temperatures from -40 to 150°C for harsh conditions.

How does the device affect switching performance?


The specified rise and fall times improve switching speed and limit overlap conduction.

Is there any material or provision addressing hazardous-substance restrictions?


The component is RoHS‑compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy