Infineon TDA21520AUMA1 MOSFET Gate Driver, 20 A 25-Pin 16V, PQFN

Subtotal (1 reel of 6000 units)*

€8,352.00

(exc. VAT)

€10,272.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 July 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6000 +€1.392€8,352.00

*price indicative

RS Stock No.:
258-4041
Mfr. Part No.:
TDA21520AUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

20A

Pin Count

25

Package Type

PQFN

Driver Type

MOSFET

Minimum Supply Voltage

4.25V

Maximum Supply Voltage

16V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

TDA21520

Length

4mm

Standards/Approvals

Lead free RoHS package

Height

900μm

Width

5mm

Automotive Standard

No

Infineon TDA21520 Series Gate Driver, 20A Output Current, 4.25V Minimum Supply Voltage - TDA21520AUMA1


This gate driver is a Compact MOSFET driver IC designed to drive high-current transistors across a moderate supply range. It operates in environments requiring a wide thermal tolerance and is supplied in a space-saving PQFN package. The device is intended for industrial applications where control of MOSFETs at elevated temperatures and lead-free compliance are required.

Features and Benefits:


• 20A output current for driving high-current MOSFETs
• 4.25V to 16V supply range enabling flexible system voltages
• 25 pins supporting multiple control and feedback connections
• -40 to 125°C operating range for high-temperature operation
• Lead-free RoHS package reducing hazardous substance usage

Applications


• Suitable for motor-control inverter stages
• Ideal for power-conversion and DC-DC regulation
• Used with high-current switching stages in industrial systems
• Can be used for gate drive in renewable-energy converters

What package format does it use for PCB integration?


It is supplied in a PQFN package with a Compact footprint for dense PCB layouts.

What pin count is available for interfacing control signals?


The device provides 25 pins to accommodate control, gate drive and monitoring functions.

What are the device height and Planar dimensions relevant to board layout?


The package measures 0.9mm in height and 4mm by 5mm in Planar size.

Is the product suited to automotive-certified applications?


It is not specified as meeting automotive standards and should be treated as a non-automotive option.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy