Infineon TLE94104EPXUMA1, Stepper, DC Motor Motor Driver IC 14-Pin, PG-TSDSO-14

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€3.67

(exc. VAT)

€4.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,974 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€1.835€3.67-
10 - 98€1.65€3.3010%
100 - 248€1.56€3.1214%
250 - 498€1.32€2.6428%
500 +€1.24€2.4832%

*price indicative

Packaging Options:
RS Stock No.:
258-4155
Mfr. Part No.:
TLE94104EPXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Motor Type

Stepper, DC Motor

Product Type

Motor Driver IC

Configuration

Half Bridge

Mount Type

Surface

Package Type

PG-TSDSO-14

Output Current

2A

Pin Count

14

Maximum Supply Voltage

20V

Minimum Supply Voltage

-0.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

1.15mm

Length

4.9mm

Standards/Approvals

RoHS

Width

6mm

Series

TLE94104EP

Automotive Standard

AEC

Supply Current

3mA

The MOTIX™ TLE9410EP is a protected four-fold half-bridge driver designed especially for automotive motion control applications


It is part of a larger family offering half-bridge drivers from three outputs to twelve outputs with direct interface or SPI interface. The half bridge drivers are designed to drive DC motor loads in sequential or parallel operation. Operation modes forward (cw), reverse (ccw), brake and high impedance are controlled from a 16-bit SPI interface. It offers diagnosis features such as short circuit, open load, power supply failure and overtemperature detection. In combination with its low quiescent current, this device is attractive among others for automotive applications. The small fine pitch exposed pad package, PG-TSDSO-14, provides good thermal performance and reduces PCB-board space and costs.

Summary of Features


•Four half bridge power outputs

•Very low power consumption in sleep mode

•3.3V / 5V compatible inputs with hysteresis

•All outputs with overload and short circuit protection

•Independently diagnosable outputs (overcurrent, open load)

•Open load diagnostics in ON-state for all high-side and low-side

•16-bit Standard SPI interface with daisy chain and in-frame response capability for control and diagnosis

•Fast diagnosis with the global error flag

•Overtemperature pre-warning and protection

•Over- and Undervoltage lockout

•Cross-current protection

Potential Applications


•HVAC Flap DC motors

•Monostable and bistable Relays

•Side mirror x-y adjustment and mirror fold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy