Infineon, Gate Driver, 14 A 8-Pin 3kV, DSO
- RS Stock No.:
- 260-1035
- Mfr. Part No.:
- 1ED3127MU12FXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€2,092.50
(exc. VAT)
€2,575.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.837 | €2,092.50 |
*price indicative
- RS Stock No.:
- 260-1035
- Mfr. Part No.:
- 1ED3127MU12FXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 14A | |
| Pin Count | 8 | |
| Package Type | DSO | |
| Fall Time | 80ns | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 3000V | |
| Maximum Supply Voltage | 3kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 14A | ||
Pin Count 8 | ||
Package Type DSO | ||
Fall Time 80ns | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 3000V | ||
Maximum Supply Voltage 3kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Gate Drivers is a single-channel gate-driver which is IC optimized and having a high-performance system design with fast-switching transistors, including truly differential input. The gate driver output state is exclusively controlled by the voltage difference between the two inputs, independent of the drivers reference potential as long as the common-mode voltage.
High common-mode input voltage range
High immunity to common-mode slew rate
Active bootstrap clamping
Related links
- Infineon 1ED3127MU12FXUMA1 14 A 8-Pin 3000V, DSO
- Infineon 14 A 8-Pin 17V, PG-DSO-8
- Infineon 14 A 8-Pin 5V, PG-DSO-8
- Infineon 500 mA 14-Pin 600V, DSO-14
- Infineon PG-TSDSO-14
- Infineon 1ED3124MU12HXUMA1 14 A 8-Pin 17V, PG-DSO-8
- Infineon 1ED3123MU12HXUMA1 14 A 8-Pin 17V, PG-DSO-8
- Infineon 1ED3121MU12HXUMA1 14 A 8-Pin 5V, PG-DSO-8
