Infineon 1ED3127MU12FXUMA1, Gate Driver, 14 A 8-Pin 3kV, DSO
- RS Stock No.:
- 260-1036
- Mfr. Part No.:
- 1ED3127MU12FXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.94
(exc. VAT)
€4.84
(inc. VAT)
In Stock
- 2,316 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €1.97 | €3.94 |
| 20 - 48 | €1.71 | €3.42 |
| 50 - 98 | €1.62 | €3.24 |
| 100 - 198 | €1.495 | €2.99 |
| 200 + | €1.38 | €2.76 |
*price indicative
- RS Stock No.:
- 260-1036
- Mfr. Part No.:
- 1ED3127MU12FXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 14A | |
| Pin Count | 8 | |
| Fall Time | 80ns | |
| Package Type | DSO | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 3000V | |
| Maximum Supply Voltage | 3kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 14A | ||
Pin Count 8 | ||
Fall Time 80ns | ||
Package Type DSO | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 3000V | ||
Maximum Supply Voltage 3kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Gate Drivers is a single-channel gate-driver which is IC optimized and having a high-performance system design with fast-switching transistors, including truly differential input. The gate driver output state is exclusively controlled by the voltage difference between the two inputs, independent of the drivers reference potential as long as the common-mode voltage.
High common-mode input voltage range
High immunity to common-mode slew rate
Active bootstrap clamping
Related links
- Infineon 14 A 8-Pin 3000V, DSO
- Infineon 14 A 8-Pin 17V, PG-DSO-8
- Infineon 14 A 8-Pin 5V, PG-DSO-8
- Infineon 1ED3124MU12HXUMA1 14 A 8-Pin 17V, PG-DSO-8
- Infineon 1ED3123MU12HXUMA1 14 A 8-Pin 17V, PG-DSO-8
- Infineon 1ED3121MU12HXUMA1 14 A 8-Pin 5V, PG-DSO-8
- Infineon MOSFET Gate Driver 2 DSO
- Infineon 1ED3124MC12HXUMA1 MOSFET Gate Driver 2 DSO
