Infineon IR2104SPBF MOSFET Gate Driver 8-Pin 20V, SOIC-8
- RS Stock No.:
- 260-5175
- Mfr. Part No.:
- IR2104SPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 25 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.30
(exc. VAT)
€16.35
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
- Plus 2,140 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.66 | €13.30 | - |
| 25 - 45 | €2.264 | €11.32 | 14% |
| 50 - 120 | €2.104 | €10.52 | 20% |
| 125 - 245 | €1.968 | €9.84 | 26% |
| 250 + | €1.808 | €9.04 | 32% |
*price indicative
- RS Stock No.:
- 260-5175
- Mfr. Part No.:
- IR2104SPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Pin Count | 8 | |
| Package Type | SOIC-8 | |
| Fall Time | 50ns | |
| Driver Type | MOSFET | |
| Rise Time | 150ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Pin Count 8 | ||
Package Type SOIC-8 | ||
Fall Time 50ns | ||
Driver Type MOSFET | ||
Rise Time 150ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon half bridge driver are high voltage, high speed power MOSFET and IGBT drivers with dependent high and low side referenced output channels.
Floating channel designed for bootstrap operation
Tolerant to negative transient voltage
Related links
- Infineon IR2104SPBF MOSFET Gate Driver 8-Pin 20V, SOIC-8
- Infineon IR2181SPBF MOSFET Gate Driver 8-Pin 20V, SOIC-8
- onsemi NCP51752CDDR2G MOSFET Gate Driver 1 SOIC-8 NB
- onsemi NCV51752CDDR2G MOSFET Gate Driver 1 SOIC-8 NB
- Infineon IR2184STRPBF 2.3 A 8-Pin 20V, SOIC-8
- Infineon IR2184SPBF 2.3 A 8-Pin 20V, SOIC-8
- Infineon IRS2184STRPBF MOSFET Gate Driver SOIC
- onsemi NCP51152BADR2G 9 A 8-Pin 20V, SOIC-8
