Infineon IR2113PBF MOSFET Gate Driver, 2 A 14-Pin 600V, PDIP
- RS Stock No.:
- 260-5182
- Mfr. Part No.:
- IR2113PBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save €19.50
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€65.03
(exc. VAT)
€79.98
(inc. VAT)
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | €2.601 | €65.03 | - |
| 50 - 100 | €2.211 | €55.28 | €19.50 |
| 125 - 225 | €2.081 | €52.03 | €65.00 |
| 250 - 475 | €1.925 | €48.13 | €169.00 |
| 500 + | €1.795 | €44.88 | €403.00 |
*price indicative
- RS Stock No.:
- 260-5182
- Mfr. Part No.:
- IR2113PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 14 | |
| Fall Time | 17ns | |
| Package Type | PDIP | |
| Driver Type | MOSFET | |
| Rise Time | 35ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | IR21xx | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 14 | ||
Fall Time 17ns | ||
Package Type PDIP | ||
Driver Type MOSFET | ||
Rise Time 35ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series IR21xx | ||
Automotive Standard No | ||
The Infineon high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels.
Floating channel designed for bootstrap operation
Tolerant to negative transient voltage
Related links
- Infineon IR2113PBF MOSFET Gate Driver PDIP
- Infineon MOSFET Gate Driver 2 PDIP
- Infineon IR2110PBF MOSFET Gate Driver 2 PDIP
- Infineon 600 mA 8-Pin 600V, PDIP
- Infineon IRS2104PBF 600 mA 8-Pin 600V, PDIP
- Infineon IRS2110STRPBF MOSFET Gate Driver PDIP
- Infineon IRS21844PBF MOSFET Gate Driver 2 PDIP
- Infineon 2ED2304S06FXUMA1 MOSFET Gate Driver 2 DSO
