STMicroelectronics VN9008AJTR, Gate Driver 1, 81.6 A 16-Pin 4V, PowerSSO-16
- RS Stock No.:
- 261-4767
- Mfr. Part No.:
- VN9008AJTR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5000 more to save €70.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€2,977.50
(exc. VAT)
€3,662.50
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €1.191 | €2,977.50 | - |
| 5000 + | €1.177 | €2,942.50 | €70.00 |
*price indicative
- RS Stock No.:
- 261-4767
- Mfr. Part No.:
- VN9008AJTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver Module | |
| Output Current | 81.6A | |
| Pin Count | 16 | |
| Fall Time | 260μs | |
| Package Type | PowerSSO-16 | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 4V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | VN900 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver Module | ||
Output Current 81.6A | ||
Pin Count 16 | ||
Fall Time 260μs | ||
Package Type PowerSSO-16 | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 4V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series VN900 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics single channel high-side driver. This device integrates advanced protective functions such as load current limitation, overload active management by power limitation and over temperature shutdown with configurable latch-off.
Thermal shutdown indication
Under voltage shutdown
Overvoltage clamp
Related links
- STMicroelectronics VN9008AJTR 81.6 A 16-Pin 4V, PowerSSO-16
- STMicroelectronics VND9016AJTR High Side Gate Driver 2 PowerSSO-16
- STMicroelectronics VND9008AJTR 67 A 16-Pin 36V, PowerSSO-16
- STMicroelectronics VN9012AJTR 63 A 16-Pin 36V, PowerSSO-16
- STMicroelectronics VN9016AJTR 50.6 A 16-Pin 36V, PowerSSO-16
- STMicroelectronics VND9025AJTR 35 A 16-Pin 36V, PowerSSO-16
- STMicroelectronics VN9004AJTR High Side Gate Driver 1 16-Pin 28V, PowerSSO-16
- STMicroelectronics VND9012AJTR High Side Gate Driver PowerSSO-16
