onsemi NCD57540DWKR2G, IGBT, 6.5 A 14-Pin 20V, SOIC
- RS Stock No.:
- 261-9521
- Mfr. Part No.:
- NCD57540DWKR2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 2000 more to save €136.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€2,639.00
(exc. VAT)
€3,246.00
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €2.639 | €2,639.00 | - |
| 2000 - 2000 | €2.571 | €2,571.00 | €136.00 |
| 3000 + | €2.507 | €2,507.00 | €396.00 |
*price indicative
- RS Stock No.:
- 261-9521
- Mfr. Part No.:
- NCD57540DWKR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT Module | |
| Output Current | 6.5A | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Driver Type | IGBT | |
| Rise Time | 12ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | NCD57 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT Module | ||
Output Current 6.5A | ||
Pin Count 14 | ||
Package Type SOIC | ||
Driver Type IGBT | ||
Rise Time 12ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series NCD57 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor gate drivers are high−current two channel isolated IGBT gate drivers with 5 kVrms internal galvanic isolation from input to each output and functional isolation between the two output channels.
Short propagation delays with accurate matching
IGBT gate clamping during short circuit
Related links
- onsemi NCD57540DWKR2G 6.5 A 14-Pin 20V, SOIC
- onsemi NCD57530DWKR2G 6.5 A 14-Pin 20V, SOIC
- onsemi NCV57530DWKR2G 6.5 A 14-Pin 20V, SOIC
- onsemi NCV57540DWKR2G 6.5 A 14-Pin 20V, SOIC
- onsemi 6.5 A 8-Pin 20V, SOIC
- onsemi NCD57080BDR2G 6.5 A 8-Pin 20V, SOIC
- onsemi NCD57090DDWR2G 6.5 A 8-Pin 20V, SOIC
- onsemi NCD57090EDWR2G 6.5 A 8-Pin 20V, SOIC
