Infineon IR2118PBF, Gate Driver 1, 500 mA 8-Pin 20V, PDIP
- RS Stock No.:
- 262-6231
- Mfr. Part No.:
- IR2118PBF
- Manufacturer:
- Infineon
Subtotal (1 tube of 3000 units)*
€3,945.00
(exc. VAT)
€4,851.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 3000 + | €1.315 | €3,945.00 |
*price indicative
- RS Stock No.:
- 262-6231
- Mfr. Part No.:
- IR2118PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 500mA | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Fall Time | 90ns | |
| Driver Type | Gate Driver | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 500mA | ||
Pin Count 8 | ||
Package Type PDIP | ||
Fall Time 90ns | ||
Driver Type Gate Driver | ||
Rise Time 80ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon single channel driver is a high voltage, high speed power MOSFET and IGBT driver. The floating channel can be used to drive an N channel power MOSFET or IGBT in the high or low side configuration.
Under voltage lockout for both channe
Matched propagation delay for both channels
Related links
- Infineon IR2118PBF 500 mA 8-Pin 20V, PDIP
- Infineon IR2117PBF 500 mA 8-Pin 20V, PDIP
- Infineon IR2117SPBF 500 mA 8-Pin 20V, SOIC-8N
- Infineon IR2127STRPBF MOSFET Gate Driver 1 SOIC
- Infineon IR2127SPBF 500 mA 8-Pin 20V, SOIC
- Infineon IR2118SPBF 500 mA 8-Pin 20V, SOIC
- Infineon IR2118STRPBF 500 mA 8-Pin 20V, SOIC
- Infineon IR21271SPBF MOSFET Gate Driver 1 SOIC
