Infineon IR2132JPBF, Gate Driver 6, 500 mA 44-Pin 20V, PLCC
- RS Stock No.:
- 262-6242
- Mfr. Part No.:
- IR2132JPBF
- Manufacturer:
- Infineon
Subtotal (1 tube of 1134 units)*
€6,096.38
(exc. VAT)
€7,498.01
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 1134 + | €5.376 | €6,096.38 |
*price indicative
- RS Stock No.:
- 262-6242
- Mfr. Part No.:
- IR2132JPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 500mA | |
| Pin Count | 44 | |
| Package Type | PLCC | |
| Fall Time | 55ns | |
| Driver Type | Gate Driver | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 6 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 500mA | ||
Pin Count 44 | ||
Package Type PLCC | ||
Fall Time 55ns | ||
Driver Type Gate Driver | ||
Rise Time 80ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 6 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon High and Low side driver is the high voltage, high speed power MOSFET and IGBT driver with three independent high and low side referenced output channels. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction.
Under voltage lockout for all channels
Matched propagation delay for all channels
Related links
- Infineon IR2132JPBF 500 mA 44-Pin 20V, PLCC
- Infineon IR2133JTRPBF MOSFET Gate Driver PLCC
- Infineon IR2136JTRPBF MOSFET Gate Driver PLCC
- Infineon IR2235JTRPBF MOSFET Gate Driver SOIC
- Infineon 500 mA 28-Pin 20V, PDIP
- Infineon IR2132STRPBF 500 mA 28-Pin 20V, PDIP
- Infineon IR2130PBF MOSFET Gate Driver 6 PDIP
- Infineon IR2130SPBF 500 mA 28-Pin 20V, PDIP
