Infineon IR2130PBF MOSFET Gate Driver 6, 500 mA 28-Pin 20V, PDIP
- RS Stock No.:
- 300-199
- Mfr. Part No.:
- IR2130PBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.02
(exc. VAT)
€16.01
(inc. VAT)
Last RS stock
- 12 left, ready to ship from another location
- Final 183 unit(s) shipping from 26 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | €13.02 |
| 5 - 9 | €12.37 |
| 10 - 24 | €12.11 |
| 25 - 49 | €11.32 |
| 50 + | €10.55 |
*price indicative
- RS Stock No.:
- 300-199
- Mfr. Part No.:
- IR2130PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 500mA | |
| Pin Count | 28 | |
| Package Type | PDIP | |
| Fall Time | 35ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 6 | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 6.35mm | |
| Series | IR2130 | |
| Width | 14.73mm | |
| Standards/Approvals | No | |
| Length | 39.75mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 500mA | ||
Pin Count 28 | ||
Package Type PDIP | ||
Fall Time 35ns | ||
Driver Type MOSFET | ||
Number of Outputs 6 | ||
Rise Time 80ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 6.35mm | ||
Series IR2130 | ||
Width 14.73mm | ||
Standards/Approvals No | ||
Length 39.75mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
MOSFET & IGBT Gate Drivers, Three-Phase, Infineon
A range of full-bridge drivers designed to control MOSFET and IGBT power devices in 3-phase applications. The devices feature a maximum blocking voltage of 600 V and low-side control using CMOS and TTL compatible signal levels.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Related links
- Infineon IR2233SPBF MOSFET Gate Driver 6 SOIC-28
- Infineon 500 mA 28-Pin 20V, PDIP
- Infineon IR2132STRPBF 500 mA 28-Pin 20V, PDIP
- Infineon IR2130SPBF 500 mA 28-Pin 20V, PDIP
- Infineon IR2111PBF MOSFET Gate Driver 2 PDIP
- Infineon 6EDL04N06PTXUMA1 MOSFET Gate Driver 6 DSO
- Microchip TC4429CPA MOSFET Gate Driver 1 PDIP
- Infineon 6EDL04I06NTXUMA1 MOSFET Gate Driver 6 DSO
