onsemi FAN7380MX MOSFET Gate Driver 2, 180 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 166-2079
- Mfr. Part No.:
- FAN7380MX
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€2,082.00
(exc. VAT)
€2,562.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.694 | €2,082.00 |
*price indicative
- RS Stock No.:
- 166-2079
- Mfr. Part No.:
- FAN7380MX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 180mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 90ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 230ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | FAN7380 | |
| Height | 1.5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 180mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 90ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 230ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series FAN7380 | ||
Height 1.5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Half-Bridge MOSFET Drivers, Fairchild Semiconductor
MOSFET & IGBT Drivers, Fairchild Semiconductor
Related links
- onsemi FAN7380MX MOSFET Gate Driver 2 SOIC
- Infineon IR25603STRPBF 180 mA 8-Pin 15.6V, SOIC
- onsemi NCP5106BDR2G MOSFET Gate Driver 2 SOIC
- onsemi NCP5104DR2G MOSFET Gate Driver 2 SOIC
- onsemi FAN7382MX MOSFET Gate Driver 2 SOIC
- onsemi FAN73832MX MOSFET Gate Driver 2 SOIC
- Infineon AUIRS2301STR MOSFET Gate Driver 2 SOIC
- onsemi MOSFET Gate Driver 2 SOIC
