Infineon IR2111SPBF, Gate Driver 2, 500 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 262-6694
- Mfr. Part No.:
- IR2111SPBF
- Manufacturer:
- Infineon
Subtotal (1 tube of 3800 units)*
€3,268.00
(exc. VAT)
€4,028.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 3800 + | €0.86 | €3,268.00 |
*price indicative
- RS Stock No.:
- 262-6694
- Mfr. Part No.:
- IR2111SPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 500mA | |
| Pin Count | 8 | |
| Fall Time | 65ns | |
| Package Type | SOIC | |
| Driver Type | Gate Driver | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 500mA | ||
Pin Count 8 | ||
Fall Time 65ns | ||
Package Type SOIC | ||
Driver Type Gate Driver | ||
Rise Time 80ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Half bridge driver IC is a high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels designed for half bridge applications. The output driver feature a high pulse current buffer stage designed for minimum driver cross conduction. Internal dead time is provided to avoid shoot through in the output half bridge.
Under voltage lockout
Tolerant to negative transient voltage
Related links
- Infineon IR2111SPBF 500 mA 8-Pin 20V, SOIC
- onsemi NCP5106BDR2G MOSFET Gate Driver 2 SOIC
- onsemi NCP5104DR2G MOSFET Gate Driver 2 SOIC
- Infineon IR2111PBF MOSFET Gate Driver 2 PDIP
- Microchip TC1410EOA MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Texas Instruments SN75372P MOSFET Gate Driver 2 PDIP
- Infineon IR2117SPBF 500 mA 8-Pin 20V, SOIC-8N
