Renesas Electronics EL7155CSZ MOSFET Gate Driver, 3.5 A 8-Pin 16.5V, 8LD SOIC
- RS Stock No.:
- 263-6894
- Mfr. Part No.:
- EL7155CSZ
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€7.21
(exc. VAT)
€8.87
(inc. VAT)
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.21 | - |
| 10 - 24 | €6.52 | 9% |
| 25 - 49 | €6.20 | 14% |
| 50 - 96 | €6.08 | 15% |
| 97 + | €5.40 | 25% |
*price indicative
- RS Stock No.:
- 263-6894
- Mfr. Part No.:
- EL7155CSZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 3.5A | |
| Pin Count | 8 | |
| Fall Time | 0.5ns | |
| Package Type | 8LD SOIC | |
| Driver Type | MOSFET | |
| Rise Time | 17ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 16.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Series | EL7155 | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 3.5A | ||
Pin Count 8 | ||
Fall Time 0.5ns | ||
Package Type 8LD SOIC | ||
Driver Type MOSFET | ||
Rise Time 17ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 16.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Height 1.75mm | ||
Series EL7155 | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics High Performance Pin Driver with 3-state is suited to many ATE and level-shifting applications. The 3.5A peak drive capability makes this part an excellent choice when driving high capacitance loads.
0.5ns rise and fall times mismatch
High capacitive drive capability
Pb-free
Related links
- Renesas Electronics EL7155CSZ MOSFET Gate Driver 8LD SOIC
- Renesas Electronics EL7156CSZ Gate Driver 1 SOIC
- Renesas Electronics EL7232CSZ-T7 MOSFET Gate Driver 8LD SOIC
- Renesas Electronics EL7222CSZ-T7 MOSFET Gate Driver 8LD SOIC
- Renesas Electronics ISL55110IVZ MOSFET Gate Driver 2 TSSOP
- Renesas Electronics ISL55110IVZ-T7A MOSFET Gate Driver 2 TSSOP
- onsemi NCP51530BDR2G MOSFET Gate Driver 2 SOIC
- onsemi MOSFET Gate Driver 2 SOIC
