Renesas Electronics EL7232CSZ-T7 MOSFET Gate Driver, 2 A 8-Pin 3V, 8LD SOIC
- RS Stock No.:
- 263-6898
- Mfr. Part No.:
- EL7232CSZ-T7
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-6898
- Mfr. Part No.:
- EL7232CSZ-T7
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Fall Time | 20ns | |
| Package Type | 8LD SOIC | |
| Driver Type | MOSFET | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | EL7232CSZ | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 8 | ||
Fall Time 20ns | ||
Package Type 8LD SOIC | ||
Driver Type MOSFET | ||
Rise Time 20ns | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Width 3.9mm | ||
Standards/Approvals RoHS Compliant | ||
Series EL7232CSZ | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Renesas Electronics dual channel, high speed, high current line driver with 3-State is particularly well suited for ATE and microprocessor based applications. The low quiescent power dissipation makes this part attractive in battery applications.
3-State output
Pb-free available
Low, matched output impedance 5Ω
Related links
- Renesas Electronics EL7232CSZ-T7 MOSFET Gate Driver 8LD SOIC
- Renesas Electronics EL7222CSZ-T7 MOSFET Gate Driver 8LD SOIC
- Renesas Electronics EL7242CSZ-T7 MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7202CSZ-T7 MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7155CSZ MOSFET Gate Driver 8LD SOIC
- Renesas Electronics MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7222CSZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7212CSZ MOSFET Gate Driver 2 15V 8-Pin, SOIC
