Renesas Electronics ISL78420AVEZ, 2 A 14-Pin 100 V, HTSSOP-16
- RS Stock No.:
- 264-0641
- Mfr. Part No.:
- ISL78420AVEZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 960 units)*
€2,393.28
(exc. VAT)
€2,943.36
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 960 + | €2.493 | €2,393.28 |
*price indicative
- RS Stock No.:
- 264-0641
- Mfr. Part No.:
- ISL78420AVEZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Gate Driver Module | |
| Output Current | 2A | |
| Pin Count | 14 | |
| Fall Time | 60ns | |
| Package Type | HTSSOP-16 | |
| Rise Time | 10ns | |
| Minimum Supply Voltage | 100V | |
| Maximum Supply Voltage | 100V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Length | 5mm | |
| Series | ISL7842 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Gate Driver Module | ||
Output Current 2A | ||
Pin Count 14 | ||
Fall Time 60ns | ||
Package Type HTSSOP-16 | ||
Rise Time 10ns | ||
Minimum Supply Voltage 100V | ||
Maximum Supply Voltage 100V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Length 5mm | ||
Series ISL7842 | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Renesas Electronics gate drivers is a high frequency half-bridge NMOS FET driver with a tri-level PWM input with an operating supply and integrated high-side bootstrap bias, it supports driving the high-side and low-side NMOS in halfbridge applications.
Programmable dead-time prevents shoot-through
Bi-directional converter
Related links
- Renesas Electronics ISL78420AVEZ HTSSOP-16
- STMicroelectronics L7987LTR Voltage Regulator 1.2/5 V, HTSSOP-16 16-Pin
- Renesas Electronics ISL78301FVEBZ-T7A Voltage Regulator 5 V, HTSSOP-14 14-Pin
- Renesas Electronics HIP2101EIBZ MOSFET Gate Driver SOIC
- Renesas Electronics HIP2210FRTZ MOSFET Gate Driver SOIC
- Infineon IRS2110STRPBF MOSFET Gate Driver PDIP
- Infineon IR2113PBF MOSFET Gate Driver PDIP
- Infineon MOSFET Gate Driver PDIP
