Renesas Electronics ISL78420AVEZ, 2 A 14-Pin 100 V, HTSSOP-16

Bulk discount available

Subtotal (1 pack of 2 units)*

€10.32

(exc. VAT)

€12.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 910 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€5.16€10.32
10 - 48€4.63€9.26
50 - 98€4.38€8.76
100 - 248€3.785€7.57
250 +€3.605€7.21

*price indicative

Packaging Options:
RS Stock No.:
264-0642
Mfr. Part No.:
ISL78420AVEZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Gate Driver Module

Output Current

2A

Pin Count

14

Package Type

HTSSOP-16

Fall Time

60ns

Rise Time

10ns

Minimum Supply Voltage

100V

Maximum Supply Voltage

100V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5mm

Height

1.2mm

Standards/Approvals

RoHS

Series

ISL7842

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
MY
The Renesas Electronics gate drivers is a high frequency half-bridge NMOS FET driver with a tri-level PWM input with an operating supply and integrated high-side bootstrap bias, it supports driving the high-side and low-side NMOS in halfbridge applications.

Programmable dead-time prevents shoot-through

Bi-directional converter

Related links