Microchip TC4427AEUA713 MOSFET Gate Driver, 1.5 A 8-Pin 18V, MSOP

Subtotal (1 reel of 2500 units)*

€4,920.00

(exc. VAT)

€6,052.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.968€4,920.00

*price indicative

RS Stock No.:
264-8879
Mfr. Part No.:
TC4427AEUA713
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Package Type

MSOP

Fall Time

25ns

Driver Type

MOSFET

Rise Time

35ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

TC4427A

Width

6mm

Height

1.75mm

Standards/Approvals

RoHS

Length

4.9mm

Mount Type

Surface

Automotive Standard

No

The Microchip MOSFET gate driver will not latch up under any conditions within their power and voltage ratings. It is not subject to damage when up to 5 V of noise spiking (of either polarity) occurs on the ground pin. It can accept, without damage or logic upset, up to 500 mA of reverse current (of either polarity) being forced back into their outputs.

4.5 V to 18 V wide operating range

High capacitive load drive capability: 1,000 pF in 25 ns

Less than 30 ns short delay times (Typical)

Matched rise, fall and delay times

With Logic ''1'' Input: 1 mA

With Logic ''0'' Input: 100 μA

Low Output Impedance: 7 Ω (Typical)

Input Will Withstand Negative Inputs Up to -5 V

ESD Protected: 4 kV

Pinouts Same as TC426/27/28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy