Skyworks Solutions Inc SI8220DB-D-IS, Gate Driver 1, 2.5 A 8-Pin 24V, SOIC-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
273-1963
Mfr. Part No.:
SI8220DB-D-IS
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

Gate Driver

Output Current

2.5A

Pin Count

8

Package Type

SOIC-8

Fall Time

20ns

Driver Type

Gate Driver

Rise Time

20ns

Minimum Supply Voltage

4.5V

Number of Drivers

1

Maximum Supply Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

4mm

Standards/Approvals

RoHS

Height

1.75mm

Length

5mm

Series

Si822X

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
TW
The Skyworks Solutions Inc high performance functional upgrade for opto coupled drivers such as the HCPL-3120 and the HPCL-0302 providing 2.5 A of peak output current. It utilizes skyworks solutions proprietary silicon isolation technology which provides a choice of 2.5, 3.75 or 5.0 kVRMS withstand voltages per UL1577. This technology enables higher performance, reduced variation with temperature and age, tighter part-to part matching and superior common mode rejection compared to optoisolated drivers.

60 ns propagation delay maximum

Under voltage lockout protection with hysteresis

Resistant to temperature and aging effects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy