Skyworks Solutions Inc SI8271BB-IS, Gate Driver 1, 2.5 A 8-Pin 30V, SOIC-8 NB
- RS Stock No.:
- 273-1993
- Mfr. Part No.:
- SI8271BB-IS
- Manufacturer:
- Skyworks Solutions Inc
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-1993
- Mfr. Part No.:
- SI8271BB-IS
- Manufacturer:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Driver Type | Gate Driver | |
| Number of Drivers | 1 | |
| Output Current | 2.5 A | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 30 V | |
| Package Type | SOIC-8 NB | |
| Automotive Standard | No | |
| Fall Time | 18 ns | |
| Height | 1.75 mm | |
| Length | 5 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 4.5 V | |
| Mount Type | Surface | |
| Product Type | Gate Driver Module | |
| Rise Time | 18 ns | |
| Series | Si827x | |
| Standards/Approvals | RoHS | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Driver Type Gate Driver | ||
Number of Drivers 1 | ||
Output Current 2.5 A | ||
Pin Count 8 | ||
Maximum Supply Voltage 30 V | ||
Package Type SOIC-8 NB | ||
Automotive Standard No | ||
Fall Time 18 ns | ||
Height 1.75 mm | ||
Length 5 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 4.5 V | ||
Mount Type Surface | ||
Product Type Gate Driver Module | ||
Rise Time 18 ns | ||
Series Si827x | ||
Standards/Approvals RoHS | ||
Width 4 mm | ||
- COO (Country of Origin):
- TH
The Skyworks Solutions Inc Si827x isolators are Ideal for driving power switches used in a wide variety of power supply, inverter, and motor control applications. The Si827x isolated gate drivers utilize Skyworks proprietary silicon isolation technology, supporting up to 2.5 kVRMS withstand voltage per UL1577 and VDE0884. This technology enables industry leading common mode transient immunity (CMTI), tight timing specifications, reduced variation with temperature and age, better part-to-part matching and extremely high reliability.
Single PWM or dual digital inputs
Separate pull up or down outputs for slew rate control
Very low jitter of 200 ps p-p
60 ns propagation delay
Dedicated enable pin
Related links
- Skyworks Solutions Inc SI8271BB-IS 2.5 A 8-Pin 30V, SOIC-8 NB
- Skyworks Solutions Inc 2.5 A 8-Pin 30V, SOIC-8 NB
- Skyworks Solutions Inc SI8271GB-IS 2.5 A 8-Pin 30V, SOIC-8 NB
- onsemi NCV51752CBDR2G 9 A 8-Pin 30V, SOIC-8 NB
- Skyworks Solutions Inc SI8271AB-IS 1 SOIC-8 NB
- Skyworks Solutions Inc 4 A 8-Pin 30V, SOIC-8
- Skyworks Solutions Inc SI8261BCC-C-IS 4 A 8-Pin 30V, SOIC-8
- onsemi NCP51752CDDR2G MOSFET Gate Driver 1 SOIC-8 NB
