STMicroelectronics VND9025AJTR, Gate Driver 1, 35 A 16-Pin 36V, PowerSSO-16

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€2,427.50

(exc. VAT)

€2,985.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.971€2,427.50
5000 +€0.959€2,397.50

*price indicative

RS Stock No.:
275-1397
Mfr. Part No.:
VND9025AJTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Gate Driver

Output Current

35A

Pin Count

16

Package Type

PowerSSO-16

Driver Type

Gate Driver

Minimum Supply Voltage

36V

Number of Drivers

1

Maximum Supply Voltage

36V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

1.7mm

Length

4.9mm

Width

3.9mm

Series

VND9025AJTR

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics double channel high side driver manufactured using ST proprietary VIPower M0-9 technology and housed in powerSSO-16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and over temperature shutdown with configurable latch-off.

AEC Q100 qualified

Overvoltage clamp protection

Electrostatic discharge protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy