Microchip TC4427ACOA MOSFET Gate Driver 2, 1.5 A 8-Pin 22V, SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€12.48

(exc. VAT)

€15.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship from another location
  • Plus 270 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 20€1.248€12.48
30 - 90€1.182€11.82
100 +€1.067€10.67

*price indicative

Packaging Options:
RS Stock No.:
668-4342
Mfr. Part No.:
TC4427ACOA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Package Type

SOIC

Fall Time

30ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

30ns

Minimum Supply Voltage

18V

Number of Drivers

2

Maximum Supply Voltage

22V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

3.91mm

Series

TC4427A

Standards/Approvals

No

Length

4.9mm

Height

1.42mm

Mount Type

Surface

Automotive Standard

No

TC4426A/4427A/4428A MOSFET Drivers


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy