Microchip MOSFET Gate Driver 2, 1.5 A 8-Pin 22V, SOIC

Subtotal (1 tube of 100 units)*

€124.80

(exc. VAT)

€153.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€1.248€124.80

*price indicative

RS Stock No.:
889-5409
Mfr. Part No.:
TC4427ACOA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Package Type

SOIC

Fall Time

30ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

30ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

22V

Number of Drivers

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

TC4427A

Width

3.91mm

Height

1.42mm

Length

4.9mm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

TC4426A/4427A/4428A MOSFET Drivers


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy