Renesas Electronics EL7222CSZ MOSFET Gate Driver 2, 4 A 8-Pin 15V, SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
704-6971
Mfr. Part No.:
EL7222CSZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

MOSFET

Output Current

4A

Pin Count

8

Package Type

SOIC

Fall Time

13ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

10ns

Minimum Supply Voltage

15V

Number of Drivers

2

Maximum Supply Voltage

15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.45mm

Series

EL7222

Width

3.9mm

Standards/Approvals

No

Length

4.9mm

Mount Type

Surface

Automotive Standard

No

Low-Side MOSFET Drivers, Intersil


Voltage up to 100 V

High Performance Input-to-Output Propagation Delay

MOSFET & IGBT Drivers, Intersil


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy