Microchip TC4421AVOA MOSFET Gate Driver 1, 10 A 8-Pin 20V, SOIC
- RS Stock No.:
- 738-6051
- Mfr. Part No.:
- TC4421AVOA
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save €3.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.44
(exc. VAT)
€5.46
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €2.22 | €4.44 | - |
| 10 - 22 | €1.92 | €3.84 | €3.00 |
| 24 - 98 | €1.78 | €3.56 | €10.56 |
| 100 + | €1.645 | €3.29 | €57.50 |
*price indicative
- RS Stock No.:
- 738-6051
- Mfr. Part No.:
- TC4421AVOA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 10A | |
| Pin Count | 8 | |
| Fall Time | 26ns | |
| Package Type | SOIC | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 28ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.42mm | |
| Standards/Approvals | No | |
| Width | 3.91mm | |
| Series | TC4421A | |
| Length | 4.9mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 10A | ||
Pin Count 8 | ||
Fall Time 26ns | ||
Package Type SOIC | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 28ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.42mm | ||
Standards/Approvals No | ||
Width 3.91mm | ||
Series TC4421A | ||
Length 4.9mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
TC4421A/4422A MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip TC4421AVOA MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip TC4422AVOA MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi NCP81074BDR2G MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip TC4452VOA MOSFET Gate Driver 1 SOIC
- Microchip TC4429EOA MOSFET Gate Driver 1 SOIC
