Microchip TC4452VAT MOSFET Gate Driver 1, 13 A 5-Pin 20V, TO-220
- RS Stock No.:
- 738-6083
- Mfr. Part No.:
- TC4452VAT
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€2.93
(exc. VAT)
€3.60
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 115 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.93 |
*price indicative
- RS Stock No.:
- 738-6083
- Mfr. Part No.:
- TC4452VAT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 13A | |
| Pin Count | 5 | |
| Package Type | TO-220 | |
| Fall Time | 32ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.67mm | |
| Height | 9.02mm | |
| Series | TC4452 | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 13A | ||
Pin Count 5 | ||
Package Type TO-220 | ||
Fall Time 32ns | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 30ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 10.67mm | ||
Height 9.02mm | ||
Series TC4452 | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
TC4451/4452 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip TC4452VAT MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip TC4422AVAT MOSFET Gate Driver 1 TO-220
- Microchip TC4421AVAT MOSFET Gate Driver 1 TO-220
- Microchip TC4421CAT MOSFET Gate Driver 1 TO-220
- Microchip MIC4451ZT MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 SOIC
