Microchip MIC4451ZT MOSFET Gate Driver 1, 12 A 5-Pin 20V, TO-220
- RS Stock No.:
- 177-0732
- Mfr. Part No.:
- MIC4451ZT
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€14.04
(exc. VAT)
€17.27
(inc. VAT)
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.808 | €14.04 |
*price indicative
- RS Stock No.:
- 177-0732
- Mfr. Part No.:
- MIC4451ZT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Low-Side MOSFET Driver | |
| Output Current | 12A | |
| Pin Count | 5 | |
| Fall Time | 60ns | |
| Package Type | TO-220 | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | MIC4451 | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Height | 14.99mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Low-Side MOSFET Driver | ||
Output Current 12A | ||
Pin Count 5 | ||
Fall Time 60ns | ||
Package Type TO-220 | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Rise Time 50ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series MIC4451 | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Length 10.67mm | ||
Height 14.99mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
MIC4451 and MIC4452 CMOS MOSFET drivers are tough, efficient, and easy to use. The MIC4451 is an inverting driver, while the MIC4452 is a non-inverting driver. Both versions are capable of 12A (peak) output and can drive the largest MOSFETs with an improved safe operating margin.
BiCMOS/DMOS construction
Latch-up proof: fully isolated process is inherently immune to any latch-up.
Input will withstand negative swing of up to 5V
Matched rise and fall times 25ns
High peak output current 12A peak
Wide operating range 4.5V to 18V
BiCMOS/DMOS construction
Latch-up proof: fully isolated process is inherently immune to any latch-up.
Input will withstand negative swing of up to 5V
Matched rise and fall times 25ns
High peak output current 12A peak
Wide operating range 4.5V to 18V
High capacitive load drive 62,000pF
Low delay time 30ns typ.
Logic high input for any voltage from 2.4V to VS
Low equivalent input capacitance (typ.) 7pF
Related links
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip TC4422AVAT MOSFET Gate Driver 1 TO-220
- Microchip TC4421AVAT MOSFET Gate Driver 1 TO-220
- Microchip TC4421CAT MOSFET Gate Driver 1 TO-220
- Microchip TC4452VAT MOSFET Gate Driver 1 TO-220
- Microchip TC4422CAT MOSFET Gate Driver TO-220
- Microchip MIC4452ZT MOSFET Gate Driver 1 TO-220
