Texas Instruments MOSFET Gate Driver 2, 1 A 8-Pin 14V, LLP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
121-9291
Mfr. Part No.:
LM5109BSD/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

MOSFET

Output Current

1A

Pin Count

8

Fall Time

15ns

Package Type

LLP

Driver Type

MOSFET

Number of Outputs

2

Rise Time

15ns

Minimum Supply Voltage

14V

Maximum Supply Voltage

14V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

4mm

Standards/Approvals

No

Length

4mm

Series

LM5109

Height

800μm

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
GB

MOSFET & IGBT Half-Bridge Gate Drivers, Texas Instruments


MOSFET & IGBT Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy