onsemi NTMD6P02R2G MOSFET Gate Driver 2, 6 A 8-Pin 20V, SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€25.03

(exc. VAT)

€30.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€1.001€25.03
100 - 225€0.862€21.55
250 +€0.749€18.73

*price indicative

Packaging Options:
RS Stock No.:
805-6733
Mfr. Part No.:
NTMD6P02R2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

6A

Pin Count

8

Package Type

SOIC

Fall Time

80ns

Number of Outputs

5

Driver Type

MOSFET

Rise Time

65ns

Minimum Supply Voltage

20V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

NTMD6P02

Width

4mm

Standards/Approvals

No

Height

1.5mm

Length

5mm

Mount Type

Surface

Automotive Standard

AEC-Q101

Dual P-Channel MOSFET, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy