Infineon IR21271SPBF MOSFET Gate Driver 1, 500 mA 8-Pin 20V, SOIC

Subtotal (1 pack of 5 units)*

€6.14

(exc. VAT)

€7.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 1,295 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.228€6.14

*price indicative

Packaging Options:
RS Stock No.:
831-2742
Distrelec Article No.:
304-44-442
Mfr. Part No.:
IR21271SPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

500mA

Pin Count

8

Fall Time

40ns

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

5

Rise Time

80ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5mm

Series

IR21271(S)

Width

4mm

Standards/Approvals

No

Height

1.5mm

Mount Type

Surface

Automotive Standard

No

MOSFET & IGBT Drivers, High Side, Infineon


Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side configurations.

MOSFET & IGBT Drivers, Infineon (International Rectifier)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy