Festo Planetary Gearbox, 8:1 Gear Ratio, 10 Nm Maximum Torque, 18000rpm Maximum Speed
- RS Stock No.:
- 194-756
- Mfr. Part No.:
- EMGA-40-P-G8-SST-42
- Manufacturer:
- Festo
Subtotal (1 unit)*
€517.91
(exc. VAT)
€637.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €517.91 |
*price indicative
- RS Stock No.:
- 194-756
- Mfr. Part No.:
- EMGA-40-P-G8-SST-42
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Gear Ratio | 8:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 10Nm | |
| Diameter | 40mm | |
| Shaft Diameter | 42mm | |
| Overall Length | 93.5mm | |
| Overall Width | 40mm | |
| Maximum Speed | 18000rpm | |
| Standards/Approvals | IP54, VDMA24364-B2-L, RoHS-compliant | |
| Series | EMGA | |
| Model Number | 8141762 | |
| Efficiency | 96% | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Gear Ratio 8:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 10Nm | ||
Diameter 40mm | ||
Shaft Diameter 42mm | ||
Overall Length 93.5mm | ||
Overall Width 40mm | ||
Maximum Speed 18000rpm | ||
Standards/Approvals IP54, VDMA24364-B2-L, RoHS-compliant | ||
Series EMGA | ||
Model Number 8141762 | ||
Efficiency 96% | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 8:1 Gear Ratio, Planetary Gearbox Type - EMGA-40-P-G8-SST-42, Numeric Part Number: 8141762
This gearbox, renowned for its precise engineering, falls under the category of planetary gearboxes. Featuring an 8:1 gear ratio, it is designed for high torque applications. The unit has a maximum output torque of 10 Nm and a shaft diameter of 42mm, making it suitable for various industrial needs. With overall dimensions of 93.5mm in length and 40mm in diameter, this Compact gearbox is engineered for high-speed performance, operating up to 18,000 rpm.
Features & Benefits
• Delivers a high output torque of 10 Nm for demanding needs
• Compact design supports versatility in installations and usage
• High-speed operation capability of 18,000 rpm enhances efficiency
• 42mm shaft diameter provides robust connection with driven components
• Planetary gearbox type ensures smooth and reliable power delivery
• Compact design supports versatility in installations and usage
• High-speed operation capability of 18,000 rpm enhances efficiency
• 42mm shaft diameter provides robust connection with driven components
• Planetary gearbox type ensures smooth and reliable power delivery
Applications
• Utilised in robotics for motion control systems
• Effective in conveyor systems to enhance operational efficiency
• Incorporated in automated assembly lines for precise movement
• Used in servo motors to improve energy transmission
• Implemented in manufacturing machinery for enhanced productivity
• Effective in conveyor systems to enhance operational efficiency
• Incorporated in automated assembly lines for precise movement
• Used in servo motors to improve energy transmission
• Implemented in manufacturing machinery for enhanced productivity
What considerations should I keep in mind regarding the torque limits for efficient operation?
The gearbox can sustain a maximum output torque of 10 Nm, and exceeding this limit may lead to gear failure or decreased performance. It is important to design the system to operate within this parameter to maintain reliability and efficiency.
How does the gear ratio impact the performance in an automation setup?
An 8:1 gear ratio allows for a substantial reduction in speed while increasing torque output, making it Ideal for applications requiring controlled and powerful movement in automation.
What factors contribute to the suitability of this gearbox for high-speed applications?
The incorporation of a planetary design facilitates smooth gear engagement and power transition, enabling high-speed performance up to 18,000 rpm while maintaining stability and efficiency in operation.
Are there specific environments where this gearbox performs optimally?
This gearbox is engineered for industrial environments where high torque and speed are critical, making it suitable for sectors such as manufacturing, robotics, and material handling.
Related links
- Festo Planetary Gearbox 10 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 22 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 32 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 17.6 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 80 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 29 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Type L Gearbox 10 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 32 Nm Maximum Torque, 18000rpm Maximum Speed
