Festo Planetary Gearbox, 8:1 Gear Ratio, 80 Nm Maximum Torque, 7000rpm Maximum Speed
- RS Stock No.:
- 196-229
- Mfr. Part No.:
- EMGA-80-P-G8-SAS-100
- Manufacturer:
- Festo
Subtotal (1 unit)*
€751.81
(exc. VAT)
€924.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €751.81 |
*price indicative
- RS Stock No.:
- 196-229
- Mfr. Part No.:
- EMGA-80-P-G8-SAS-100
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Gearbox | |
| Gear Ratio | 8:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 80Nm | |
| Shaft Diameter | 100mm | |
| Diameter | 80mm | |
| Maximum Speed | 7000rpm | |
| Series | EMGA-80-P-G8-SAS-100 | |
| Standards/Approvals | VDMA24364-B2-L, RoHS | |
| Model Number | 8141750 | |
| Efficiency | 97% | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Gearbox | ||
Gear Ratio 8:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 80Nm | ||
Shaft Diameter 100mm | ||
Diameter 80mm | ||
Maximum Speed 7000rpm | ||
Series EMGA-80-P-G8-SAS-100 | ||
Standards/Approvals VDMA24364-B2-L, RoHS | ||
Model Number 8141750 | ||
Efficiency 97% | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 8:1 Gear Ratio, 80 Nm Maximum Output Torque - EMGA-80-P-G8-SAS-100, Numeric Part Number: 8141750
This gearbox is designed for high-performance mechanical power transmission. Its planetary gear configuration and 8:1 gear ratio effectively convert input speed into high torque, making it essential for automation and various industrial applications. The robust design ensures reliability in challenging environments while allowing for seamless integration with other machinery.
Features & Benefits
• Maximum output torque of 80Nm for efficient performance
• Planetary gear type offers efficiency up to 97%
• Operates at speeds up to 7000r/min for quick application use
• Torsional backlash minimised to 0.12° for accurate control
• Compact design featuring a motor flange size of 100mm for flexible installation
Applications
• Suitable for automation systems requiring high torque
• Employed in robotics for precise gear drives
• Utilised in conveyors demanding dependable mechanical power transmission
• Integrated into various machine tools for improved performance
• Adapted for requiring robustness across temperature variations
What input speed is recommended for optimal performance?
Optimal performance is achieved with input speeds nearing 7000r/min, allowing the gearbox to operate effectively within its specifications.
How does the design facilitate integration with other equipment?
The gearbox includes a motor flange size of 100mm, enabling easy mounting with compatible motor systems, thus enhancing versatility in setups.
What materials are used in the construction of the gearbox?
The gearbox is constructed in a RoHS-compliant manner, adhering to environmental guidelines and is suitable for various industrial applications.
Can the gearbox function in high-temperature environments?
Yes, it operates effectively within a temperature range of -25°C to 90°C, making it appropriate for diverse operational settings.
How does torsional rigidity affect system performance?
With a torsional rigidity of 8.4Nm/arcmin, this reduces distortion under load, promoting operational precision in machinery and extending the life of the components involved.
Related links
- Festo Planetary Gearbox 80 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 190 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 136 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 192 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 176 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 192 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 240 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 192 Nm Maximum Torque, 6500rpm Maximum Speed
