Festo Planetary Gearbox, 20:1 Gear Ratio, 240 Nm Maximum Torque, 7000rpm Maximum Speed
- RS Stock No.:
- 194-765
- Mfr. Part No.:
- EMGA-80-P-G20-EAS-80
- Manufacturer:
- Festo
Subtotal (1 unit)*
€932.24
(exc. VAT)
€1,146.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €932.24 |
*price indicative
- RS Stock No.:
- 194-765
- Mfr. Part No.:
- EMGA-80-P-G20-EAS-80
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Gearbox | |
| Gear Ratio | 20:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 240Nm | |
| Diameter | 80mm | |
| Shaft Diameter | 80mm | |
| Maximum Speed | 7000rpm | |
| Series | EMGA | |
| Standards/Approvals | RoHS, VDMA24364-B2-L | |
| Model Number | 8141743 | |
| Efficiency | 96% | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Gearbox | ||
Gear Ratio 20:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 240Nm | ||
Diameter 80mm | ||
Shaft Diameter 80mm | ||
Maximum Speed 7000rpm | ||
Series EMGA | ||
Standards/Approvals RoHS, VDMA24364-B2-L | ||
Model Number 8141743 | ||
Efficiency 96% | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 20:1 Gear Ratio, 240 Nm Maximum Output Torque - EMGA-80-P-G20-EAS-80, Numeric Part Number: 8141743
This gearbox is designed for high-performance applications that demand substantial output torque and efficiency. It features a planetary gear system that is particularly suited for industrial scenarios where precision and reliability are essential. With a 20:1 gear ratio, this product provides effective performance in a variety of mechanical setups.
Features & Benefits
• Delivers a continuous output torque of 120Nm for dependable operation
• Compact design with an 80mm flange size for versatile integration
• Operates efficiently at a maximum speed of 7000rpm
• Minimal torsional backlash of 0.15° ensures precision
Applications
• Utilised in automated machinery for enhanced performance
• Applicable in robotics requiring precise torque control
• Suitable for conveyor systems needing robust drive solutions
• Employed in power transmission systems within heavy-duty industries
• Ideal for equipment requiring a high torque gearbox in confined spaces
What is the torque capacity during continuous operation?
It provides a continuous output torque of 120Nm, suitable for various applications.
How does the gear unit handle extreme temperatures?
The gearbox operates effectively within an operating temperature range of -25°C to 90°C.
Can it be used in outdoor applications?
With an IP54 degree of protection, it is suitable for controlled outdoor environments but should be shielded from extreme conditions.
What is the impact of torsional backlash on performance?
A minimal backlash of 0.15° helps maintain precision in torque applications, reducing the risk of misalignment during operation.
Related links
- Festo Planetary Gearbox 240 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 192 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 136 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 190 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 176 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Type L Gearbox 240 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 32 Nm Maximum Torque, 18000rpm Maximum Speed
