Schneider Electric Planetary Gearbox, 40:1 Gear Ratio, 176 Nm Maximum Torque, 100rpm Maximum Speed
- RS Stock No.:
- 653-902
- Mfr. Part No.:
- GBX080040K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€635.76
(exc. VAT)
€781.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €635.76 |
*price indicative
- RS Stock No.:
- 653-902
- Mfr. Part No.:
- GBX080040K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gearbox | |
| Gear Ratio | 40:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 176Nm | |
| Diameter | 80mm | |
| Maximum Speed | 100rpm | |
| Standards/Approvals | RoHS | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gearbox | ||
Gear Ratio 40:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 176Nm | ||
Diameter 80mm | ||
Maximum Speed 100rpm | ||
Standards/Approvals RoHS | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
The Schneider Electric Planetary gearbox is designed to deliver exceptional performance in various applications, ensuring precise motion control. Featuring a straight teeth design, this gearbox offers a reduction ratio of 40:1, making it suitable for high-torque requirements. With a robust construction of black anodised aluminium and C45 shaft material, it promises durability under varying operational conditions. This gearbox maintains an impressive efficiency of 97%, ensuring minimal energy loss. Its lubricated design for life guarantees a service life of up to 30,000 hours at 100 rpm, enhancing reliability. Additionally, the gearbox is compatible with multiple Lexium ranges, making it versatile for different setups.
Compact external diameter of 80 mm allows for easy installation in constrained spaces
Maximum radial force of 650 N at 100 rpm provides robust performance
Maximum axial force of 1200 N accommodates demanding operational needs
Net weight of only 2.6 kg enhances ease of handling and installation
IP54 rated protection against dust and moisture ensures reliability in various environments
Operating temperature range from -25°C to 90°C allows for use in diverse conditions
Available in various packaging options to suit different logistical needs
Related links
- Schneider Electric Planetary Gearbox 176 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 176 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 176 Nm Maximum Torque, 100rpm Maximum Speed
- Festo Planetary Gearbox 176 Nm Maximum Torque, 7000rpm Maximum Speed
- Schneider Electric Planetary Gearbox 368 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 64 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 61 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 24 Nm Maximum Torque, 100rpm Maximum Speed
