Eaton Eaton Moeller Series Beige Steel Enclosure, IP23, 430 mm x 270 mm x 570 mm
- RS Stock No.:
- 251-940
- Mfr. Part No.:
- 200648 +IP23/05
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€456.66
(exc. VAT)
€561.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €456.66 |
*price indicative
- RS Stock No.:
- 251-940
- Mfr. Part No.:
- 200648 +IP23/05
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Body Material | Steel | |
| External Height | 430mm | |
| External Length | 270mm | |
| External Width | 570mm | |
| IP Rating | IP23 | |
| Colour | Beige | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Weight | 8.9kg | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Body Material Steel | ||
External Height 430mm | ||
External Length 270mm | ||
External Width 570mm | ||
IP Rating IP23 | ||
Colour Beige | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
Weight 8.9kg | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series IP23 enclosure offers a robust solution for housing electrical components, ensuring reliability in diverse operating conditions. This enclosure is engineered with a steel housing that exhibits exceptional durability and protection against environmental factors. Designed for ease of installation, it accommodates various accessories while maintaining optimal heat dissipation. With an impressive operational temperature range and reliable insulation, this product adheres to high safety standards, making it an ideal choice for diverse industrial applications. Additionally, the enclosure's compatibility with Eaton's extensive range of devices guarantees seamless integration within your electrical systems.
Constructed from high-quality steel for enhanced durability
Designed to protect against dust and moisture in various environments
Offers moderate ambient temperature tolerance for versatile applications
Features separate windings for improved operational safety
Ensures compliance with electrical standards for added peace of mind
Maximises heat dissipation through effective design
High resistance to mechanical impacts and abrasive elements
Facilitates flexible integration with existing electrical components
Incorporates design verification to ensure performance reliability
Related links
- Eaton Eaton Moeller Series Beige Steel Enclosure 184 mm x 192 mm x 160 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 520 mm x 250 mm x 360 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 315 mm x 263 mm x 360 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 540 mm x 310 mm x 690 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 145 mm x 118 mm x 122 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 620 mm x 390 mm x 460 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 254 mm x 231 mm x 203 mm
- Eaton Eaton xEnergy Series Steel Front Plate 100 mm x 570 mm x 100mm
