Eaton Eaton Moeller Series Beige Steel Enclosure, IP23, 254 mm x 231 mm x 203 mm
- RS Stock No.:
- 250-831
- Mfr. Part No.:
- 200624 +IP23/03
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€145.76
(exc. VAT)
€179.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.76 |
*price indicative
- RS Stock No.:
- 250-831
- Mfr. Part No.:
- 200624 +IP23/03
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Steel | |
| Product Type | Enclosure | |
| External Height | 254mm | |
| External Width | 203mm | |
| External Length | 231mm | |
| IP Rating | IP23 | |
| Colour | Beige | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Weight | 2.9kg | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Steel | ||
Product Type Enclosure | ||
External Height 254mm | ||
External Width 203mm | ||
External Length 231mm | ||
IP Rating IP23 | ||
Colour Beige | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
Weight 2.9kg | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series accessory is expertly designed to enhance your electrical systems with its robust specifications and reliable performance. Constructed from durable steel, this enclosure offers superior protection, making it ideal for various applications. With a considerable operating temperature range, the product provides high resilience under demanding conditions. It not only meets stringent compliance standards but also ensures effective equipment heat dissipation, safeguarding your components. An essential element for optimising safety and efficiency in industrial settings, this enclosure supports a seamless integration into existing systems, providing peace of mind through its dependable specifications and certifications.
The enclosure material ensures long-lasting durability
Designed to operate effectively in extreme temperatures
Features separate windings for enhanced performance
Offers a high duty factor for continuous operation
Meets product standard requirements for thermal stability
Resists degradation from ultraviolet radiation exposure
Facilitates easy integration with external conductors
Equipped with a maximum heat dissipation capacity for efficiency
Complies with electromagnetic compatibility regulations
The mechanical design supports the safe operation of electrical circuits
Related links
- Eaton Eaton Moeller Series Beige Steel Enclosure 254 mm x 231 mm x 203 mm
- Eaton Moeller Series IP23 Enclosure Series Grey Grey Lid Steel Enclosure 203 mm x 254 mm x 231 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 184 mm x 192 mm x 160 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 520 mm x 250 mm x 360 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 430 mm x 270 mm x 570 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 145 mm x 118 mm x 122 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 540 mm x 310 mm x 690 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 620 mm x 390 mm x 460 mm
