Eaton Eaton Moeller Series Beige Steel Enclosure, IP23, 184 mm x 192 mm x 160 mm
- RS Stock No.:
- 250-833
- Mfr. Part No.:
- 200706 +IP23/30
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€88.03
(exc. VAT)
€108.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.03 |
*price indicative
- RS Stock No.:
- 250-833
- Mfr. Part No.:
- 200706 +IP23/30
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Body Material | Steel | |
| External Height | 184mm | |
| External Width | 160mm | |
| External Length | 192mm | |
| IP Rating | IP23 | |
| Colour | Beige | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Standards/Approvals | CE | |
| Weight | 4.9kg | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Body Material Steel | ||
External Height 184mm | ||
External Width 160mm | ||
External Length 192mm | ||
IP Rating IP23 | ||
Colour Beige | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
Standards/Approvals CE | ||
Weight 4.9kg | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series IP23 enclosure is expertly designed for optimal safety and efficiency, making it the ideal accessory for your DTZ0.1 to DTZ0.16 range of products. With its robust steel construction, this enclosure ensures durability and corrosion resistance, meeting all industry standards for safety and performance. The product also boasts superior heat dissipation capabilities, providing reliable operation even in demanding environments. Designed with a focus on user convenience, it guarantees easy integration into your existing systems while maintaining an ambient operating temperature range that supports a variety of applications. Whether you're looking to enhance your equipment's reliability or improve its operational efficiency, this enclosure stands out as a top-tier choice in the market.
Built to withstand temperatures as low as -25 °C, ensuring reliability in harsh conditions
Designed for easy integration with Eaton's DTZ series, maximising efficiency
Sturdy construction provides excellent mechanical protection for sensitive components
Industry-standard compliance guarantees safety and performance across applications
Low heat dissipation per pole enhances operational efficiency and reduces energy costs
Optimised for a 100% duty factor, ensuring consistent performance without compromise
Specifications support ease of installation, benefiting the panel builder's process
Incorporates separate windings for enhanced electrical insulation and safety
Related links
- Eaton Eaton Moeller Series Beige Steel Enclosure 184 mm x 192 mm x 160 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 520 mm x 250 mm x 360 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 430 mm x 270 mm x 570 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 540 mm x 310 mm x 690 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 145 mm x 118 mm x 122 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 620 mm x 390 mm x 460 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 315 mm x 263 mm x 360 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 254 mm x 231 mm x 203 mm
