Eaton Eaton Moeller Series Beige Steel Enclosure, IP23, 520 mm x 250 mm x 360 mm

Subtotal (1 unit)*

€404.68

(exc. VAT)

€497.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€404.68

*price indicative

RS Stock No.:
252-884
Mfr. Part No.:
200754 +IP23/33
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Steel

Product Type

Enclosure

External Height

520mm

External Length

250mm

External Width

360mm

IP Rating

IP23

Colour

Beige

Flanged

No

Hazardous Area Certification

No

Series

Eaton Moeller

Weight

9.8kg

Standards/Approvals

CE

COO (Country of Origin):
AT
The Eaton Moeller series IP23 enclosure is designed for optimal performance in demanding environments. Tailored for compatibility with DTZ2.5 to DTZ6.3 products, this robust solution exemplifies the perfect blend of durability and functionality. Featuring high-quality steel construction, it ensures not only structural integrity but also resistance to environmental challenges. The enclosure's thoughtful design caters to a wide range of applications, boasting an impressive ambient operating temperature range and tailored heat dissipation characteristics. Leveraging cutting-edge technology, this enclosure stands as a reliable choice for those seeking both efficiency and compliance with international standards.

Steel housing guarantees long-lasting protection

Adaptable to harsh temperature conditions

Highly efficient thermal management capabilities

Designed for easy integration with various product lines

Compliant with stringent safety and performance standards

Supports a wide range of applications through its robust design

Facilitates safe electrical connections by adhering to electrical safety protocols

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy