Eaton Eaton Moeller Series Beige Steel Enclosure, IP23, 254 mm x 231 mm x 203 mm
- RS Stock No.:
- 251-941
- Mfr. Part No.:
- 200753 +IP23/31
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€149.80
(exc. VAT)
€184.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.80 |
*price indicative
- RS Stock No.:
- 251-941
- Mfr. Part No.:
- 200753 +IP23/31
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Body Material | Steel | |
| External Height | 254mm | |
| External Width | 203mm | |
| External Length | 231mm | |
| IP Rating | IP23 | |
| Colour | Beige | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Weight | 6.9kg | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Body Material Steel | ||
External Height 254mm | ||
External Width 203mm | ||
External Length 231mm | ||
IP Rating IP23 | ||
Colour Beige | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
Weight 6.9kg | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series IP23 enclosure is engineered to provide reliable protection and versatility in various industrial applications. Designed with a robust steel housing, this product maintains optimal performance even in demanding environments. It accommodates a range of components, ensuring a fitted solution for different setups, while its compliance with industry standards guarantees safety and reliability. The enclosure's efficient heat dissipation abilities, coupled with its robust construction, make it suitable for diverse operational needs. With attention to functionality and performance, this enclosure is an essential component for any industrial setup that values both efficiency and durability.
Constructed from high-quality steel for enhanced durability
Designed to maintain optimal temperatures within the enclosure
Facilitates easy interaction with various components
Offers a wide ambient temperature operating range
Supports rigorous industry compliance standards
Encourages efficient heat management with dedicated heat dissipation specifications
Ensures reliable operation in both typical and challenging environments
Provides a sturdy foundation for a variety of electrical applications
Related links
- Eaton Eaton Moeller Series Beige Steel Enclosure 254 mm x 231 mm x 203 mm
- Eaton Moeller Series IP23 Enclosure Series Grey Grey Lid Steel Enclosure 203 mm x 254 mm x 231 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 184 mm x 192 mm x 160 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 520 mm x 250 mm x 360 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 430 mm x 270 mm x 570 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 145 mm x 118 mm x 122 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 540 mm x 310 mm x 690 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 620 mm x 390 mm x 460 mm
