RS Better World

Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure, IP55, IK10, 1.8 m x 600 mm x 1 m

Subtotal (1 unit)*

€4,526.01

(exc. VAT)

€5,566.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,526.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9545
Mfr. Part No.:
NSYSF1810602DP
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

Body Material

Galvanised Steel

External Height

1.8m

External Width

1m

External Length

600mm

IP Rating

IP55

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

NSY

Standards/Approvals

IEC 62208

Weight

159.13kg

Better World Product

Yes

Transparent Door

No

Better World Claim

Designed for Disassembly

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric spacial SF suitable steel enclosure with mounting plate has 1800 mm height, 1000 mm width and 600 mm depth. It has Front, rear and sides accessibility. Without gland plate. 4-point closure system with handle and 5 mm double bar lock

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy