Schneider Electric NSY2SP Series Steel Enclosure, IP55, 2000x800mm
- RS Stock No.:
- 219-9667
- Mfr. Part No.:
- NSY2SPI208
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-9667
- Mfr. Part No.:
- NSY2SPI208
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF external fixing side panels has dimension as 1999 x 800 mm. It has Multi-purpose application, enclosure accessory and mounting on sides. Fixing mode by fixing elements inside.
Structured finish, epoxy-polyester powder
Steel material is used
Grey (RAL 7035) colour
Steel material is used
Grey (RAL 7035) colour
Related links
- Schneider Electric NSY2SP Series Grey Steel Enclosure 1.6 m x 600 mm
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 600mm W for Use with Spacial SF
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 500mm W for Use with Spacial SF
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 800mm W for Use with Spacial SF
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 800mm W for Use with Spacial SF
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 400mm W for Use with Spacial SF
- Schneider Electric NSY2SP Series RAL 7035 Side Panel 600mm W, for Use with Spacial SF
- Schneider Electric Galvanised Steel Enclosure 2000 x 800 x 1000mm
