Loctite 406 Specialised Glue 20 g, Clear
- RS Stock No.:
- 514-600
- Distrelec Article No.:
- 180-87-728
- Mfr. Part No.:
- LOCTITE® 406
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€35.86
(exc. VAT)
€44.11
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 249 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.86 |
*price indicative
- RS Stock No.:
- 514-600
- Distrelec Article No.:
- 180-87-728
- Mfr. Part No.:
- LOCTITE® 406
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Super Glue | |
| Glue Type | Specialised Glue | |
| Package Size | 20 g | |
| Trade Name | 406 | |
| Product Form | Liquid | |
| Colour | Clear | |
| Package Type | Bottle | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 120°C | |
| Viscosity | Low | |
| Material Compatibility | Rubber, Plastic | |
| Maximum Fixture Time | 45s | |
| Base Chemical | Cyanoacrylate | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Super Glue | ||
Glue Type Specialised Glue | ||
Package Size 20 g | ||
Trade Name 406 | ||
Product Form Liquid | ||
Colour Clear | ||
Package Type Bottle | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 120°C | ||
Viscosity Low | ||
Material Compatibility Rubber, Plastic | ||
Maximum Fixture Time 45s | ||
Base Chemical Cyanoacrylate | ||
- COO (Country of Origin):
- IE
Loctite Super Glue
The Loctite 406 super glue is a 20g, low viscosity for use with cyanoacrylate adhesive. It is designed for bonding of plastics and elastomeric materials where very fast fixturing is required. Thin bond lines result in high cure speeds, increasing the bond gap decreases the rate of cure, making the 406 perfect for your application when needed. All the models are highly reliable and of excellent quality.
New health and safety improved formulation without adding Hydroquinone (HQ) and/or 2,2'-Methylenebis(4-methyl-6-tert-butylphenol) (MMBP). These raw materials function as shelf-life stabilizer and represent a small percentage.
Features and Benefits
• Low viscosity instant adhesive
• Ensures uniform fast fixturing of 'difficult' rubbers and elastomers
• Bonds polyethene, polypropylene and polyolefin plastics when used with Loctite 770 Primer
• Operating temperature ranges between -40⁰C and 120⁰C
• New and improved health and safety formulation
Applications
• Wood
• Leather
• Paper
• Fabric
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- Loctite 401 Super Glue 20 g, Clear
- Loctite 454 Specialised Glue 20 g, Transparent
- Loctite 431 Super Glue 20 g, Transparent
- RS PRO RS RT80 BLACK CYANOACRYLATE Super Glue 20 g, Black
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Super Glue 20 g, Transparent
- Loctite 460 Specialised Glue 50 g, Transparent
- Loctite 401 Specialised Glue 50 g, Transparent
- Loctite Superglue Powerflex Specialised Glue 3 g, Transparent
