Loctite 454 Specialised Glue 20 g, Transparent
- RS Stock No.:
- 514-616
- Distrelec Article No.:
- 180-87-694
- Mfr. Part No.:
- LOCTITE® 454
- Manufacturer:
- Loctite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.97
(exc. VAT)
€49.16
(inc. VAT)
Being discontinued
- 3 left, ready to ship
- Plus 14 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 5 | €39.97 |
| 6 - 14 | €38.37 |
| 15 + | €37.57 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€16.68
(exc. VAT)
€20.52
(inc. VAT)
- RS Stock No.:
- 514-616
- Distrelec Article No.:
- 180-87-694
- Mfr. Part No.:
- LOCTITE® 454
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Glue Type | Specialised Glue | |
| Product Type | Super Glue | |
| Package Size | 20 g | |
| Trade Name | 454 | |
| Product Form | Gel | |
| Colour | Transparent | |
| Package Type | Tube | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Viscosity | Gel | |
| Maximum Operating Temperature | 120°C | |
| Material Compatibility | Aluminium | |
| Maximum Fixture Time | 60s | |
| Base Chemical | Ethyl Cyanoacrylate | |
| Maximum Full Cure Time | 72h | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Glue Type Specialised Glue | ||
Product Type Super Glue | ||
Package Size 20 g | ||
Trade Name 454 | ||
Product Form Gel | ||
Colour Transparent | ||
Package Type Tube | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Viscosity Gel | ||
Maximum Operating Temperature 120°C | ||
Material Compatibility Aluminium | ||
Maximum Fixture Time 60s | ||
Base Chemical Ethyl Cyanoacrylate | ||
Maximum Full Cure Time 72h | ||
- COO (Country of Origin):
- IE
Loctite Super Glue
The Loctite 454 super glue is a 20g, High, thixotropic viscosity for used with cyanoacrylate adhesive. It is designed for the assembly of difficult to bond materials that require uniform stress distribution and strong tension and/or shear strength. The product provides rapid bonding of a wide range of materials, including metals, plastics, and elastomers. The gel consistency prevents adhesive flow even on vertical surfaces. LOCTITE® 454™ is also suited for bonding porous materials such as wood, paper, leather, and fabric.
Features and Benefits
• Universal instant adhesive
• Ideal for overhead applications and vertical faces
• Perfect for all the quick repairs
• Will not drip or run
• Allows bonding on vertical surfaces without runs or drips
• Prevents absorption by porous material
• Used to fill gaps up to 1.0mm
• Operating temperature ranges between -40⁰C and 120⁰C
• General-purpose, gel-type instant adhesive
• The gel allows bonding on vertical surfaces without runs or drips
• Gel prevents absorption by porous materials
• Can be used to fill gaps up to 1.0mm (when used with activator 7457) allowing the bonding of poorly matched parts
Applications
•
Wood
• Paper
• Leather
• Fabric
Certifications
•
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- Loctite 406 Specialised Glue 20 g, Clear
- Loctite 431 Super Glue 20 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Super Glue 20 g, Transparent
- Loctite Superglue Powerflex Specialised Glue 3 g, Transparent
- Loctite 495 Cyanoacrylate 20 g, Transparent
- Loctite 460 Specialised Glue 50 g, Transparent
- Loctite 401 Specialised Glue 50 g, Transparent
- Loctite 401 Super Glue 20 g, Clear

