Loctite 454 Cyanoacrylate 3 g, Transparent
- RS Stock No.:
- 101-5996
- Mfr. Part No.:
- 454, 3G
- Manufacturer:
- Loctite
Temporarily out of stock
- RS Stock No.:
- 101-5996
- Mfr. Part No.:
- 454, 3G
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Glue Type | Cyanoacrylate | |
| Product Type | Super Glue | |
| Package Size | 3 g | |
| Trade Name | 454 | |
| Product Form | Gel | |
| Colour | Transparent | |
| Package Type | Tube | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Viscosity | High | |
| Maximum Operating Temperature | 120°C | |
| Base Chemical | Ethyl | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Glue Type Cyanoacrylate | ||
Product Type Super Glue | ||
Package Size 3 g | ||
Trade Name 454 | ||
Product Form Gel | ||
Colour Transparent | ||
Package Type Tube | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Viscosity High | ||
Maximum Operating Temperature 120°C | ||
Base Chemical Ethyl | ||
- COO (Country of Origin):
- IE
Loctite Super Glue
The Loctite 454 super glue transparent gel is a 3g, High, thixotropic viscosity for use with cyanoacrylate adhesive. It is designed for the assembly of difficult to bond materials that require uniform stress distribution and strong tension and/or shear strength. The product provides rapid bonding of a wide range of materials, including metals, plastics, and elastomers. The gel consistency prevents adhesive flow even on vertical surfaces. LOCTITE® 454™ is also suited for bonding porous materials such as wood, paper, leather, and fabric.
New health and safety improved formulation without adding Hydroquinone (HQ) and/or 2,2'-Methylenebis(4-methyl-6-tert-butylphenol) (MMBP). These raw materials function as shelf-life stabilizer and represent a small percentage.
Features and Benefits
Universal instant adhesive
Ideal for overhead applications and vertical faces
Perfect for all the quick repairs
Will not drip or run
Allows bonding on vertical surfaces without runs or drips
Used to fill gaps up to 1.0mm
Operating temperature ranges between -40⁰C and 120⁰C
General-purpose, gel-type instant adhesive
The gel allows bonding on vertical surfaces without runs or drips
Gel prevents absorption by porous materials
Can be used to fill gaps up to 1.0mm (when used with activator 7457) allowing the bonding of poorly matched parts
New and improved health and safety formulation
Applications
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Loctite 401 Cyanoacrylate 3 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 3 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Cyanoacrylate 3 g, Transparent
- Loctite 454 Cyanoacrylate 300 g
- Loctite 454 Specialised Glue 20 g, Transparent
- Loctite Superglue Powerflex Specialised Glue 3 g, Transparent
- Loctite Superglue Universal Super Glue 3 g, Transparent
- Loctite 495 Cyanoacrylate 50 g, Transparent
